L2C6-40903L03C0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $3.79996

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $3.41695

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $2.97127

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.33445
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.81373
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.37028
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: $3.68000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 488
Unit Price: $2.79000
Datasheet
New at DigiKey
Image for L2C6-40903L03C0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-40903L03C0900

DigiKey Part Number
1416-L2C6-40903L03C0900-ND
Manufacturer
Manufacturer Product Number
L2C6-40903L03C0900
Description
NEUTRAL-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
169 lm/W
Packaging
Tube
Current - Max
675mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1548lm (Typ)
Lens Type
Flat
Current - Test
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-40902L03A0900Lumileds01416-L2C6-40902L03A0900-ND$3.79996Parametric Equivalent
L2C6-40902L03F0900Lumileds01416-L2C6-40902L03F0900-ND$3.41695Parametric Equivalent
L2C6-40903L03F0900Lumileds01416-L2C6-40903L03F0900-ND$2.97127Parametric Equivalent
CMU1010-0000-00PN0U0A40GCree LED090-CMU1010-0000-00PN0U0A40G-ND$2.33445Parametric Equivalent
CMU1010-0000-00PN0U0A40HCree LED090-CMU1010-0000-00PN0U0A40H-ND$2.81373Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
960$3.18903$3,061.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.