Counter IC Divide-by-N 4 Element 32 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7866-S

DigiKey Part Number
2808-LS7866-S-ND
Manufacturer
Manufacturer Product Number
LS7866-S
Description
Quadrature Counter I2C Interface
Customer Reference
Detailed Description
Counter IC Divide-by-N 4 Element 32 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
LSI/CSI
Count Rate
30 MHz
Packaging
Tube
Trigger Type
Negative Edge
Part Status
Active
Voltage - Supply
3 V ~ 5.5 V
Logic Type
Divide-by-N
Operating Temperature
-25°C ~ 85°C (TA)
Direction
Up, Down
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
32
Supplier Device Package
14-SOIC
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from LSI/CSI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.