
LS7366R-S | |
|---|---|
DigiKey Part Number | 2808-LS7366R-S-ND |
Manufacturer | |
Manufacturer Product Number | LS7366R-S |
Description | IC BINARY COUNTER 32-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 32 Bit Positive, Negative 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS7366R-S Models |
Category | Timing Synchronous |
Manufacturer LSI/CSI | Count Rate 40 MHz |
Packaging Tube | Trigger Type Positive, Negative |
Part Status Active | Voltage - Supply 3 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -25°C ~ 85°C (TA) |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 32 | Supplier Device Package 14-SOIC |
Reset Asynchronous/Synchronous | Base Product Number |
| Tube: | 9999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.32000 | $6.32 |
| 25 | $5.05000 | $126.25 |
| 100 | $4.00000 | $400.00 |
| 500 | $3.20000 | $1,600.00 |
| 1,000 | $2.84000 | $2,840.00 |











