
Category | Timing Synchronous |
Manufacturer LSI/CSI | Count Rate 40 MHz |
Packaging Tube | Trigger Type Positive, Negative |
Part Status Active | Voltage - Supply 3 V ~ 5.5 V |
Logic Type Divide-by-N | Operating Temperature -40°C ~ 85°C (TA) |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 24 | Supplier Device Package 16-TSSOP |
Reset Synchronous |
| Tube: | 9999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.04000 | $11.04 |
| 25 | $8.81000 | $220.25 |
| 100 | $6.98000 | $698.00 |
| 500 | $5.57000 | $2,785.00 |
| 1,000 | $4.95000 | $4,950.00 |



