Counter IC Divide-by-N 4 Element 24 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7466-S

DigiKey Part Number
2808-LS7466-S-ND
Manufacturer
Manufacturer Product Number
LS7466-S
Description
24-BIT 2-Axes Programmable Quadr
Customer Reference
Detailed Description
Counter IC Divide-by-N 4 Element 24 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
LSI/CSI
Count Rate
40 MHz
Packaging
Tube
Trigger Type
Positive, Negative
Part Status
Active
Voltage - Supply
3 V ~ 5.5 V
Logic Type
Divide-by-N
Operating Temperature
-40°C ~ 85°C (TA)
Direction
Up, Down
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
24
Supplier Device Package
16-SOIC
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from LSI/CSI (LSI Computer Systems Inc.)
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.06000$11.06
25$8.83000$220.75
100$7.00000$700.00
500$5.60000$2,800.00
1,000$4.97000$4,970.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.