
LS7183N | |
|---|---|
DigiKey Part Number | 2808-LS7183N-ND |
Manufacturer | |
Manufacturer Product Number | LS7183N |
Description | QUADRATURE CLOCK CONVERTER |
Customer Reference | |
Detailed Description | Encoder IC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7183N Models |
Category | Voltage - Supply, Analog 3V ~ 12V |
Manufacturer LSI/CSI | Voltage - Supply, Digital 3V ~ 12V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Type Encoder | Supplier Device Package 8-DIP |
| Tube: | 9999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 25 | $4.17000 | $104.25 |
| 100 | $3.37000 | $337.00 |
| 500 | $2.66000 | $1,330.00 |
| 1,000 | $2.33000 | $2,330.00 |





