
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | BCD Counter, Binary Counter, Divide-by-N | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | - | |
Timing | - | |
Count Rate | 40 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Tube: | 9999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.37000 | $12.37 |
| 25 | $10.50000 | $262.50 |
| 100 | $9.09000 | $909.00 |
| 500 | $6.78000 | $3,390.00 |
| 1,000 | $4.66000 | $4,660.00 |





