SP3002-04UTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 442
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,742
Unit Price: $0.62000
Datasheet

Similar


Semtech Corporation
In Stock: 19,510
Unit Price: $1.32000
Datasheet

Similar


Semtech Corporation
In Stock: 27,771
Unit Price: $1.43000
Datasheet
13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1.6)
Building Automation – Protect/Sense/Control

SP3002-04UTG

DigiKey Part Number
F3506TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3002-04UTG
Description
TVS DIODE 6VWM 13VC 6UDFN
Customer Reference
Detailed Description
13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SP3002-04UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes