



RCLAMP2504P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP2504P.TCTTR-ND - Tape & Reel (TR) RCLAMP2504P.TCTCT-ND - Cut Tape (CT) RCLAMP2504P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2504P.TCT |
Description | TVS DIODE 2.5VWM 13VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | Multimedia Card Interface | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76200 | $7.62 |
| 100 | $0.56700 | $56.70 |
| 500 | $0.49000 | $245.00 |
| 1,000 | $0.44769 | $447.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42373 | $1,271.19 |
| 6,000 | $0.39365 | $2,361.90 |
| 9,000 | $0.37833 | $3,404.97 |
| 15,000 | $0.36112 | $5,416.80 |
| 21,000 | $0.35093 | $7,369.53 |





