5KP250C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 866
Unit Price: $8.11000
Datasheet

Direct


Littelfuse Inc.
In Stock: 169
Unit Price: $6.75000
Datasheet
446.25V Clamp 12A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP250C-B

DigiKey Part Number
5KP250C-B-ND
Manufacturer
Manufacturer Product Number
5KP250C-B
Description
TVS DIODE 250VWM 446.25VC P600
Customer Reference
Detailed Description
446.25V Clamp 12A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP250C-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
262.35V
Voltage - Clamping (Max) @ Ipp
446.25V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable