
5KP250CA-B | |
|---|---|
DigiKey Part Number | 5KP250CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP250CA-B |
Description | TVS DIODE 250VWM 425VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 425V Clamp 12A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP250CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 277V | |
Voltage - Clamping (Max) @ Ipp | 425V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.75000 | $6.75 |
| 10 | $4.57700 | $45.77 |
| 100 | $3.34470 | $334.47 |
| 500 | $3.15000 | $1,575.00 |

