1SMC12AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18,443
Unit Price: $0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,619
Unit Price: $1.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32
Unit Price: $1.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 487
Unit Price: $0.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,465
Unit Price: $0.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $17.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 64
Unit Price: $1.43000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Bourns Inc.
In Stock: 10,475
Unit Price: $1.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.46064
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC12AT3G

DigiKey Part Number
1SMC12AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC12AT3G
Description
TVS DIODE 12VWM 19.9VC SMC
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes