
1210L010/90WR | |
|---|---|
DigiKey Part Number | 18-1210L010/90WRTR-ND - Tape & Reel (TR) 18-1210L010/90WRCT-ND - Cut Tape (CT) 18-1210L010/90WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L010/90WR |
Description | 1210L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 90V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 250 mA | Approval Agency cURus |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 5 | $1.39800 | $6.99 |
| 10 | $1.29000 | $12.90 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.98760 | $98.76 |
| 250 | $0.88752 | $221.88 |
| 500 | $0.81830 | $409.15 |
| 1,000 | $0.75418 | $754.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58150 | $1,744.50 |










