Similar

02333.15MXW | |
|---|---|
DigiKey Part Number | 02333.15MXW-ND |
Manufacturer | |
Manufacturer Product Number | 02333.15MXW |
Description | FUSE GLASS 3.15A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 30.6 |
Part Status Obsolete | Approval Agency CSA, K-MARK, METI, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.038 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02333.15MXEP | Littelfuse Inc. | 0 | 02333.15MXEP-ND | $1.19951 | Similar |


