


LTST-C150KAKT | |
|---|---|
DigiKey Part Number | 160-1402-2-ND - Tape & Reel (TR) 160-1402-1-ND - Cut Tape (CT) 160-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KAKT |
Description | LED RED-ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14200 | $1.42 |
| 100 | $0.09910 | $9.91 |
| 500 | $0.07920 | $39.60 |
| 1,000 | $0.07259 | $72.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06404 | $192.12 |
| 6,000 | $0.05967 | $358.02 |
| 9,000 | $0.05743 | $516.87 |
| 15,000 | $0.05488 | $823.20 |
| 21,000 | $0.05337 | $1,120.77 |
| 30,000 | $0.05189 | $1,556.70 |






