Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds | |
Material | - | |
Mounting Type | Screw |









