Direct

W3F45C4718AT1F | |
|---|---|
DigiKey Part Number | 478-5484-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3F45C4718AT1F |
Description | CAP FEEDTHRU 470PF 50V 1206 |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W3F45C4718AT1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height (Max) | 0.048" (1.22mm) | |
Thread Size | - |


