


W3F11A4718AT1A | |
|---|---|
DigiKey Part Number | 478-11174-2-ND - Tape & Reel (TR) 478-11174-1-ND - Cut Tape (CT) 478-11174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A4718AT1A |
Description | CAP FEEDTHRU 470PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.22120 | $11.06 |
| 100 | $0.19810 | $19.81 |
| 500 | $0.15922 | $79.61 |
| 1,000 | $0.14719 | $147.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13731 | $274.62 |
| 4,000 | $0.12918 | $516.72 |
| 6,000 | $0.12510 | $750.60 |
| 10,000 | $0.12059 | $1,205.90 |
| 14,000 | $0.11795 | $1,651.30 |
| 20,000 | $0.11541 | $2,308.20 |

