Parametric Equivalent

VGAS121060J121DP | |
|---|---|
DigiKey Part Number | 478-9654-2-ND - Tape & Reel (TR) 478-9654-1-ND - Cut Tape (CT) 478-9654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS121060J121DP |
Description | VARISTOR 76V 250A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 68.4 V | |
Varistor Voltage (Typ) | 76 V | |
Varistor Voltage (Max) | 83.6 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.72400 | $7.24 |
| 25 | $0.65320 | $16.33 |
| 100 | $0.57530 | $57.53 |
| 250 | $0.53804 | $134.51 |
| 500 | $0.51560 | $257.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49712 | $497.12 |
| 2,000 | $0.48191 | $963.82 |
| 3,000 | $0.47429 | $1,422.87 |
| 5,000 | $0.46585 | $2,329.25 |
| 7,000 | $0.46092 | $3,226.44 |
| 10,000 | $0.45618 | $4,561.80 |


