VG121060J121DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.01000
Datasheet
76 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG121060J121DP

DigiKey Part Number
478-9633-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG121060J121DP
Description
VARISTOR 76V 250A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
76 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
42 V
Maximum DC Volts
60 V
Varistor Voltage (Min)
68.4 V
Varistor Voltage (Typ)
76 V
Varistor Voltage (Max)
83.6 V
Current - Surge
250 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40046$400.46
Manufacturers Standard Package