Direct
Parametric Equivalent
Parametric Equivalent



TPSD336K035T0300V | |
|---|---|
DigiKey Part Number | 478-12569-2-ND - Tape & Reel (TR) 478-12569-1-ND - Cut Tape (CT) 478-12569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035T0300V |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V336KNCAJ6 | KYOCERA AVX | 6,087 | 478-12405-1-ND | $2.06000 | Direct |
| T495D336K035AHA300 | KEMET | 0 | 399-T495D336K035AHA300TR-ND | $1.74744 | Parametric Equivalent |
| T495D336K035ATA300 | KEMET | 51 | 399-T495D336K035ATA300CT-ND | $3.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.55000 | $4.55 |
| 10 | $3.25600 | $32.56 |
| 50 | $2.74220 | $137.11 |
| 100 | $2.58310 | $258.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.31388 | $1,156.94 |
| 1,000 | $2.23052 | $2,230.52 |
| 1,500 | $2.18874 | $3,283.11 |
| 2,500 | $2.14243 | $5,356.07 |
| 3,500 | $2.11535 | $7,403.72 |




