TPSC226M010R0300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,550
Unit Price: $0.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.93200
Datasheet

Similar


KYOCERA AVX
In Stock: 291
Unit Price: $0.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.62672
Datasheet

Direct


Vishay Sprague
In Stock: 748
Unit Price: $0.94000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.41850
Datasheet

Upgrade


KEMET
In Stock: 342
Unit Price: $2.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80035
Datasheet

Upgrade


Vishay Sprague
In Stock: 5,511
Unit Price: $1.59000
Datasheet

Similar


Vishay Sprague
In Stock: 654
Unit Price: $0.58000
Datasheet

Similar


KEMET
In Stock: 1,041
Unit Price: $0.76000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.43166
Datasheet
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226M010R0300

DigiKey Part Number
478-9118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC226M010R0300
Description
CAP TANT 22UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.90382$451.91
Manufacturers Standard Package