TCQB226M006R0070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,995
Unit Price: $0.98000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Automotive Components

TCQB226M006R0070

DigiKey Part Number
478-9706-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCQB226M006R0070
Description
CAP TANT POLY 22UF 6.3V 1411
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes