


TCQB226M006R0070E | |
|---|---|
DigiKey Part Number | 478-12547-2-ND - Tape & Reel (TR) 478-12547-1-ND - Cut Tape (CT) 478-12547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB226M006R0070E |
Description | CAP TANT POLY 22UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.62600 | $6.26 |
| 50 | $0.48620 | $24.31 |
| 100 | $0.44300 | $44.30 |
| 500 | $0.37006 | $185.03 |
| 1,000 | $0.34752 | $347.52 |

