
KGM32RR72A473MU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A473MUTR-ND - Tape & Reel (TR) 478-KGM32RR72A473MUCT-ND - Cut Tape (CT) 478-KGM32RR72A473MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A473MU |
Description | CAP CER 0.047UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A473MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210PC473KAT1A | KYOCERA AVX | 18 | 478-5565-1-ND | $0.61000 | Upgrade |
| KGM32ER72D473KU | KYOCERA AVX | 3,542 | 478-KGM32ER72D473KUCT-ND | $0.35000 | Upgrade |
| KGM32RR72A473JU | KYOCERA AVX | 3,572 | 478-KGM32RR72A473JUCT-ND | $0.38000 | Upgrade |
| C1210C473JAGACTU | KEMET | 2,404 | 399-C1210C473JAGACTUCT-ND | $2.18000 | Upgrade |
| C1210C473K1HACTU | KEMET | 1,948 | 399-C1210C473K1HACTUCT-ND | $3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20500 | $2.05 |
| 50 | $0.15040 | $7.52 |
| 100 | $0.13350 | $13.35 |
| 500 | $0.10516 | $52.58 |
| 1,000 | $0.09641 | $96.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08379 | $335.16 |
| 8,000 | $0.07890 | $631.20 |
| 12,000 | $0.07645 | $917.40 |
| 20,000 | $0.07373 | $1,474.60 |
| 28,000 | $0.07214 | $2,019.92 |
| 40,000 | $0.07062 | $2,824.80 |

