0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H153KM

DigiKey Part Number
478-KGM21NR71H153KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H153KMCT-ND - Cut Tape (CT)
478-KGM21NR71H153KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H153KM
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H153KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71H153KTKYOCERA AVX804478-KGM21NR71H153KTCT-ND$0.13000Parametric Equivalent
C0805C153K5RACTUKEMET62,084399-C0805C153K5RACTUCT-ND$0.10000Direct
MA0805XR153K500Meritek22,0002997-MA0805XR153K500TR-ND$0.00986Direct
In-Stock: 11,575
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13000$1.30
50$0.09300$4.65
100$0.08170$8.17
500$0.06270$31.35
1,000$0.05686$56.86
2,500$0.05070$126.75
5,000$0.04699$234.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02044$306.60
30,000$0.01913$573.90
45,000$0.01847$831.15
75,000$0.01774$1,330.50
105,000$0.01731$1,817.55
150,000$0.01690$2,535.00
Manufacturers Standard Package