
MA0805XR153K500 | |
|---|---|
DigiKey Part Number | 2997-MA0805XR153K500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA0805XR153K500 |
Description | CAP CER 0.015UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA0805XR153K500 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00986 | $39.44 |
| 8,000 | $0.00957 | $76.56 |

