KGM15ACG1E6R8DT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.18321
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,880
Unit Price: $0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,540
Unit Price: $0.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40,744
Unit Price: $0.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,727
Unit Price: $0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,137
Unit Price: $0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,367
Unit Price: $0.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.68649
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Direct


KEMET
In Stock: 1,470
Unit Price: $0.24000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.02523
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.02019
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.35813
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.18243
Datasheet
6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E6R8DT

DigiKey Part Number
478-KGM15ACG1E6R8DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E6R8DT
Description
CAP CER 6.8PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E6R8DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E6R8BTKYOCERA AVX0478-KGM15ACG1E6R8BTTR-ND$0.18321Upgrade
KGM15ACG1E6R8CTKYOCERA AVX10,880478-KGM15ACG1E6R8CT-ND$0.20000Upgrade
KGM15ACG1H6R8BTKYOCERA AVX5,540478-KGM15ACG1H6R8BTCT-ND$0.67000Upgrade
KGM15ACG1H6R8DTKYOCERA AVX40,744478-KGM15ACG1H6R8DTCT-ND$0.12000Upgrade
KGM15ACG2A6R8BTKYOCERA AVX10,727478-KGM15ACG2A6R8BTCT-ND$0.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.04254$340.32