6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C689D3GACTU

DigiKey Part Number
399-C0603C689D3GACTUTR-ND - Tape & Reel (TR)
399-C0603C689D3GACTUCT-ND - Cut Tape (CT)
399-C0603C689D3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C689D3GACTU
Description
CAP CER 6.8PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C689D3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.14000$1.40
50$0.10060$5.03
100$0.08850$8.85
500$0.06820$34.10
1,000$0.06194$61.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05257$210.28
8,000$0.04909$392.72
12,000$0.04735$568.20
20,000$0.04542$908.40
28,000$0.04429$1,240.12
40,000$0.04320$1,728.00
Manufacturers Standard Package