Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CCR05CJ5R1DRVTR1 | |
|---|---|
DigiKey Part Number | 478-CCR05CJ5R1DRVTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR05CJ5R1DRVTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 200V Ceramic Capacitor CJ Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CJ5R1DRVTR1 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±0.5pF | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CJ5R1DR | KYOCERA AVX | 0 | 478-CCR05CJ5R1DR-ND | $3.69375 | Parametric Equivalent |
| CCR05CJ5R1DRTR1 | KYOCERA AVX | 0 | 478-CCR05CJ5R1DRTR1-ND | $3.28041 | Parametric Equivalent |
| CCR05CJ5R1DRV | KYOCERA AVX | 0 | 478-CCR05CJ5R1DRV-ND | $4.79630 | Parametric Equivalent |
| CCR05CJ5R1DRVAP2 | KYOCERA AVX | 0 | 478-CCR05CJ5R1DRVAP2TB-ND | $1.66380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.11161 | $10,279.02 |

