CCR05CJ5R1DRV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.69375
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.28041
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.66380
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.11161
Datasheet
Image for CCR05CJ5R1DRV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CJ5R1DRV

DigiKey Part Number
478-CCR05CJ5R1DRV-ND
Manufacturer
Manufacturer Product Number
CCR05CJ5R1DRV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 200V Ceramic Capacitor CJ Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CJ5R1DRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.190" (4.82mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.79630$479.63
Manufacturers Standard Package