Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

2225CC104KAZ1A | |
|---|---|
DigiKey Part Number | 478-4667-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225CC104KAZ1A |
Description | CAP CER 0.1UF 630V X7R 2225 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225AC104KAZ1A | KYOCERA AVX | 9,718 | 478-4666-1-ND | $3.59000 | Upgrade |
| VJ2225Y104KBLAT4X | Vishay Vitramon | 0 | VJ2225Y104KBLAT4X-ND | $2.25621 | Direct |
| C2225X104KFRACTU | KEMET | 22,220 | 399-C2225X104KFRACTUCT-ND | $3.69000 | Upgrade |
| VJ2225Y104JBGAT4X | Vishay Vitramon | 0 | VJ2225Y104JBGAT4X-ND | $3.23950 | Upgrade |
| VJ2225Y104JBLAT4X | Vishay Vitramon | 0 | VJ2225Y104JBLAT4X-ND | $2.78342 | Upgrade |




