Upgrade
Upgrade
Upgrade

VJ2225Y104KBLAT4X | |
|---|---|
DigiKey Part Number | VJ2225Y104KBLAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225Y104KBLAT4X |
Description | CAP CER 0.1UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y104KBLAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.250" W (5.74mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2225Y104JBGAT4X | Vishay Vitramon | 0 | VJ2225Y104JBGAT4X-ND | $3.23950 | Upgrade |
| VJ2225Y104JBLAT4X | Vishay Vitramon | 0 | VJ2225Y104JBLAT4X-ND | $2.78342 | Upgrade |
| VJ2225Y104KBGAT4X | Vishay Vitramon | 0 | VJ2225Y104KBGAT4X-ND | $2.62443 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.25621 | $2,256.21 |


