Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade



18255A223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CCG1H223KVTR-ND - Tape & Reel (TR) 478-KGM44CCG1H223KVCT-ND - Cut Tape (CT) 478-KGM44CCG1H223KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18255A223KAT2A |
Description | CAP CER 0.022UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18255A223KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.20044 | $1,600.22 |



