0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C223K5GACTU

DigiKey Part Number
399-C1825C223K5GACTUTR-ND - Tape & Reel (TR)
399-C1825C223K5GACTUCT-ND - Cut Tape (CT)
399-C1825C223K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C223K5GACTU
Description
CAP CER 0.022UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C223K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.46700$14.67
50$1.18860$59.43
100$1.10280$110.28
500$0.95764$478.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.91271$912.71
2,000$0.87571$1,751.42
3,000$0.85717$2,571.51
5,000$0.83662$4,183.10
7,000$0.82461$5,772.27
10,000$0.81305$8,130.50
Manufacturers Standard Package