
SG73P1ETTP202J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP202JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP202JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP202JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP202J |
Description | RES 2K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP202J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04022K00FKEDHP | Vishay Dale | 6 | 541-2.00KYCT-ND | $0.13000 | Parametric Equivalent |
| CRCW04022K00JNEDHP | Vishay Dale | 77 | 541-CRCW04022K00JNEDHPCT-ND | $0.14000 | Parametric Equivalent |
| ERJ-PA2F2001X | Panasonic Industry | 12,430 | P124453CT-ND | $0.21000 | Parametric Equivalent |
| ERJ-PA2J202X | Panasonic Industry | 7,362 | P124544CT-ND | $0.17000 | Parametric Equivalent |
| ESR01MZPF2001 | Rohm Semiconductor | 10,827 | 846-ESR01MZPF2001CT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05800 | $1.45 |
| 50 | $0.04880 | $2.44 |
| 100 | $0.04140 | $4.14 |
| 250 | $0.03408 | $8.52 |
| 500 | $0.02984 | $14.92 |
| 1,000 | $0.02650 | $26.50 |
| 5,000 | $0.02116 | $105.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01074 | $107.40 |
| 20,000 | $0.00990 | $198.00 |
| 30,000 | $0.00950 | $285.00 |
| 50,000 | $0.00906 | $453.00 |
| 70,000 | $0.00881 | $616.70 |
| 100,000 | $0.00857 | $857.00 |

