
MF1/2DC1R00F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC1R00F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC1R00F |
Description | RES 1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/2CCT52R1R00F | KOA Speer Electronics, Inc. | 3,743 | 2019-MF1/2CCT52R1R00FCT-ND | $0.39000 | Parametric Equivalent |
| MF1/2DCT52R1R00F | KOA Speer Electronics, Inc. | 3,468 | 2019-MF1/2DCT52R1R00FCT-ND | $0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.43100 | $4.31 |
| 25 | $0.36720 | $9.18 |
| 50 | $0.32680 | $16.34 |
| 100 | $0.29250 | $29.25 |
| 250 | $0.25480 | $63.70 |
| 500 | $0.23120 | $115.60 |
| 1,000 | $0.21116 | $211.16 |
| 5,000 | $0.17547 | $877.35 |

