
MF1/2CCT52R1R00F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CCT52R1R00FTR-ND - Tape & Reel (TR) 2019-MF1/2CCT52R1R00FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2CCT52R1R00F |
Description | RES 1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.21200 | $5.30 |
| 50 | $0.18760 | $9.38 |
| 100 | $0.16720 | $16.72 |
| 250 | $0.14464 | $36.16 |
| 500 | $0.13052 | $65.26 |
| 1,000 | $0.11852 | $118.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09965 | $398.60 |
| 8,000 | $0.09229 | $738.32 |
| 12,000 | $0.08850 | $1,062.00 |
| 20,000 | $0.08422 | $1,684.40 |
| 28,000 | $0.08167 | $2,286.76 |
| 40,000 | $0.07918 | $3,167.20 |

