
2220J5000103KXT | |
|---|---|
DigiKey Part Number | 1608-2220J5000103KXTTR-ND - Tape & Reel (TR) 1608-2220J5000103KXTCT-ND - Cut Tape (CT) 1608-2220J5000103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J5000103KXT |
Description | CAP CER 10000PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C103KCRACTU | KEMET | 877 | 399-C2220C103KCRACTUCT-ND | $4.28000 | Upgrade |
| VJ2220Y103KBEAT4X | Vishay Vitramon | 1,243 | 720-1095-1-ND | $3.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.97000 | $4.97 |
| 10 | $3.57600 | $35.76 |
| 50 | $3.02240 | $151.12 |
| 100 | $2.85120 | $285.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.56144 | $1,280.72 |
| 1,000 | $2.47169 | $2,471.69 |
| 1,500 | $2.42673 | $3,640.10 |
| 2,500 | $2.37687 | $5,942.17 |
| 3,500 | $2.34772 | $8,217.02 |

