
C2220C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C103KCRACTUTR-ND - Tape & Reel (TR) 399-C2220C103KCRACTUCT-ND - Cut Tape (CT) 399-C2220C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C103KDRACTU | KEMET | 2,113 | 399-C2220C103KDRACTUCT-ND | $4.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.05200 | $30.52 |
| 50 | $2.56100 | $128.05 |
| 100 | $2.40930 | $240.93 |
| 500 | $2.15256 | $1,076.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07305 | $2,073.05 |
| 2,000 | $2.00756 | $4,015.12 |
| 3,000 | $1.97475 | $5,924.25 |
| 5,000 | $1.93837 | $9,691.85 |

