1825J1000153JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.91234
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.91234
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.86388
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.86388
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.82364
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.20844
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.96506
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.72768
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.16388
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.93822
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.72768
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.16388
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.93822
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $29.13680
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J1000153JXT

DigiKey Part Number
1825J1000153JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J1000153JXT
Description
CAP CER 0.015UF 100V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J1000153JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J2000153JXTKnowles Syfer01825J2000153JXT-ND$1.91234Upgrade
1825J2500153JXTKnowles Syfer01825J2500153JXT-ND$1.91234Upgrade
1825J5000153JXTKnowles Syfer01825J5000153JXT-ND$1.86388Upgrade
1825J6300153JXTKnowles Syfer01825J6300153JXT-ND$1.86388Upgrade
1825J1000153FCTKnowles Syfer01825J1000153FCT-ND$6.82364Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.91066$955.33
Manufacturers Standard Package