Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2000102JXT | |
|---|---|
DigiKey Part Number | 1808J2000102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000102JXT |
Description | CAP CER 1000PF 200V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500102JXT | Knowles Syfer | 0 | 1808J2500102JXT-ND | $0.47133 | Upgrade |
| 1808J5000102JXT | Knowles Syfer | 0 | 1808J5000102JXT-ND | $0.47133 | Upgrade |
| 1808J6300102JXT | Knowles Syfer | 0 | 1808J6300102JXT-ND | $0.47133 | Upgrade |
| 1808JA250102JXTSPU | Knowles Syfer | 4,347 | 1608-1808JA250102JXTSPUCT-ND | $2.40000 | Upgrade |
| 1808JA250102JXTSY2 | Knowles Syfer | 0 | 1808JA250102JXTSY2-ND | $1.54065 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.47133 | $707.00 |


