1000 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250102JXTSPU

DigiKey Part Number
1608-1808JA250102JXTSPUTR-ND - Tape & Reel (TR)
1608-1808JA250102JXTSPUCT-ND - Cut Tape (CT)
1608-1808JA250102JXTSPUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808JA250102JXTSPU
Description
CAP CER 1000PF 250V X7R 1808
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808JA250102JXTSPU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808JA250102JJTU2XKnowles Syfer01608-1808JA250102JJTU2XTR-ND$0.54677MFR Recommended
1808JA250102FCTSPUKnowles Syfer01808JA250102FCTSPU-ND$8.82405Similar
1808JA250102GCTSPUKnowles Syfer01808JA250102GCTSPU-ND$4.26898Similar
1808JA250102JCTSPUKnowles Syfer01808JA250102JCTSPU-ND$2.58584Similar
C1808C102JBGACTUKEMET836399-C1808C102JBGACTUCT-ND$1.94000Similar
In-Stock: 4,347
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.63900$16.39
50$1.33600$66.80
100$1.24220$124.22
500$1.08368$541.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.01004$1,515.06
3,000$0.97397$2,921.91
4,500$0.95591$4,301.60
7,500$0.93587$7,019.02
10,500$0.92416$9,703.68
Manufacturers Standard Package