1808J0630102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.54119
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.76231
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.47133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.54119
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.76231
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.47133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.54119
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.76231
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.47133
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.87861
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.54791
Datasheet
1000 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0630102JXT

DigiKey Part Number
1808J0630102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0630102JXT
Description
CAP CER 1000PF 63V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0630102JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J1000102JXTKnowles Syfer01808J1000102JXT-ND$0.47133Upgrade
1808J2000102JXTKnowles Syfer01808J2000102JXT-ND$0.47133Upgrade
1808J0630102FCTKnowles Syfer01808J0630102FCT-ND$1.54119Similar
1808J0630102GCTKnowles Syfer01808J0630102GCT-ND$0.76231Similar
1808J0630102JCTKnowles Syfer01808J0630102JCT-ND$0.47133Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.47133$707.00
Manufacturers Standard Package