ACDA03-41SRWA-F01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 298
Unit Price: $5.39000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 3,011
Unit Price: $3.68000
Datasheet
Image for ACDA03-41SRWA-F01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA03-41SRWA-F01

DigiKey Part Number
ACDA03-41SRWA-F01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDA03-41SRWA-F01
Description
DISPLAY 7-SEG 0.3" DBL RED 20SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA03-41SRWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
9.8mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes