Image for ACDA03-41SURKWA-F01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA03-41SURKWA-F01

DigiKey Part Number
754-ACDA03-41SURKWA-F01TR-ND - Tape & Reel (TR)
754-ACDA03-41SURKWA-F01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACDA03-41SURKWA-F01
Description
DISPLAY 7-SEG 0.3" DBL RED 20SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA03-41SURKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Characters
2
Size / Dimension
0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
27mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
75mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.39000$5.39
10$4.02300$40.23
100$3.21890$321.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$2.96450$889.35
600$2.83527$1,701.16
900$2.76907$2,492.16
1,500$2.69438$4,041.57
2,100$2.65000$5,565.00
3,000$2.60674$7,820.22
Manufacturers Standard Package