T520B107M003ATE070 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 63,770
Unit Price: $0.88000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61469
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49579
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47471

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41493

Parametric Equivalent


KEMET
In Stock: 123
Unit Price: $1.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41838

Parametric Equivalent


KEMET
In Stock: 904
Unit Price: $1.52000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M003ATE070

DigiKey Part Number
399-4005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B107M003ATE070
Description
CAP TANT POLY 100UF 3V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M003ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43568$871.36
Manufacturers Standard Package