T520A226M010ANE0807706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,014
Unit Price: $1.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50364

Parametric Equivalent


KEMET
In Stock: 1,200
Unit Price: $2.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,704
Unit Price: $0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32546
22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A226M010ANE0807706

DigiKey Part Number
399-T520A226M010ANE0807706-ND
Manufacturer
Manufacturer Product Number
T520A226M010ANE0807706
Description
22.0UF 10.0V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
22 µF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A226M010AHE080KEMET2,014399-T520A226M010AHE080CT-ND$1.29000Parametric Equivalent
T520A226M010AHE0807706KEMET0399-T520A226M010AHE0807706-ND$0.50364Parametric Equivalent
T520A226M010ANE080KEMET1,200399-T520A226M010ANE080CT-ND$2.08000Parametric Equivalent
T520A226M010ATE080KEMET25,704399-9774-1-ND$0.93000Parametric Equivalent
T520A226M010ATE0807706KEMET0399-T520A226M010ATE0807706-ND$0.32546Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Box
QuantityUnit PriceExt Price
200$0.93660$187.32