Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520A226M010AHE0807706 | |
|---|---|
DigiKey Part Number | 399-T520A226M010AHE0807706-ND |
Manufacturer | |
Manufacturer Product Number | T520A226M010AHE0807706 |
Description | 22.0UF 10.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 22 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A226M010AHE080 | KEMET | 2,014 | 399-T520A226M010AHE080CT-ND | $1.29000 | Parametric Equivalent |
| T520A226M010ANE080 | KEMET | 1,200 | 399-T520A226M010ANE080CT-ND | $2.08000 | Parametric Equivalent |
| T520A226M010ANE0807706 | KEMET | 0 | 399-T520A226M010ANE0807706-ND | $0.93660 | Parametric Equivalent |
| T520A226M010ATE080 | KEMET | 25,704 | 399-9774-1-ND | $0.93000 | Parametric Equivalent |
| T520A226M010ATE0807706 | KEMET | 0 | 399-T520A226M010ATE0807706-ND | $0.32546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $0.50364 | $181.31 |




