Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar

T494C475K035AT | |
|---|---|
DigiKey Part Number | 399-8465-2-ND - Tape & Reel (TR) 399-8465-1-ND - Cut Tape (CT) 399-8465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C475K035AT |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C475K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C475K035AH | KEMET | 0 | T494C475K035AH-ND | $0.58930 | Direct |
| T495C475K035AHE500 | KEMET | 0 | T495C475K035AHE500-ND | $2.20220 | Upgrade |
| T491C475K035AH | KEMET | 193 | 399-T491C475K035AHCT-ND | $1.10000 | Similar |
| T491C475K035AT | KEMET | 839 | 399-3754-1-ND | $0.92000 | Similar |
| T491C475M035AT | KEMET | 2,712 | 399-8355-1-ND | $0.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.13600 | $11.36 |
| 50 | $0.90980 | $45.49 |
| 100 | $0.83980 | $83.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.72156 | $360.78 |
| 1,000 | $0.68495 | $684.95 |
| 1,500 | $0.66662 | $999.93 |
| 2,500 | $0.64630 | $1,615.75 |
| 3,500 | $0.63442 | $2,220.47 |
| 5,000 | $0.62299 | $3,114.95 |







